OPTIBELT 760 8M 30 HIPO Timing Belt 95 Teeth, 760 mm Length, 30 mm Width

Image representative of range

Subtotal (1 unit)*

£34.29

(exc. VAT)

£41.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.29

*price indicative

RS Stock No.:
843-040
Mfr. Part No.:
760 8M 30 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

95

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA High Power

Pitch Length

760mm

Minimum Operating Temperature

-30°C

Belt Width

30mm

Belt Length

760mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

High tensile strength with low elongation for consistent performance

Optimised tooth profile reduces noise and enhances efficiency

Manufactured from a flexible polychloroprene compound for durability and oil resistance

Compatible with both HTD and RPP pulleys for versatile installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy