OPTIBELT 680 8M 50 HIPO Timing Belt 85 Teeth, 680 mm Length, 50 mm Width
- RS Stock No.:
- 843-038
- Mfr. Part No.:
- 680 8M 50 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£54.58
(exc. VAT)
£65.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.58 |
*price indicative
- RS Stock No.:
- 843-038
- Mfr. Part No.:
- 680 8M 50 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 85 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Minimum Operating Temperature | -30°C | |
| Belt Length | 680mm | |
| Pitch Length | 680mm | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 85 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Minimum Operating Temperature -30°C | ||
Belt Length 680mm | ||
Pitch Length 680mm | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Constructed from polychloroprene rubber for optimal resistance to external influences
Glass Fibre tension cord ensures low elongation and high tensile strength under load
Tooth profile designed for quiet operation while maintaining performance
Compatible with HTD and RPP timing belt pulleys for versatile applications
Related links
- OPTIBELT 680 8M 30 HIPO Timing Belt 85 Teeth 30 mm Width
- OPTIBELT 680 8M 20 HIPO Timing Belt 85 Teeth 20 mm Width
- OPTIBELT 680 8M 50 HILO Timing Belt 85 Teeth 50 mm Width
- OPTIBELT 680 8M 50 Timing Belt 85 Teeth 50 mm Width
- OPTIBELT 680 8M 85 Timing Belt 85 Teeth 85 mm Width
- OPTIBELT 680 8M 20 HILO Timing Belt 85 Teeth 20 mm Width
- OPTIBELT 680 8M 30 HILO Timing Belt 85 Teeth 30 mm Width
- OPTIBELT 680 8M 30 Timing Belt 85 Teeth 30 mm Width
