OPTIBELT 656 8M 30 HIPO Timing Belt 82 Teeth, 656 mm Length, 30 mm Width

Image representative of range

Subtotal (1 unit)*

£32.24

(exc. VAT)

£38.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.24

*price indicative

RS Stock No.:
843-033
Mfr. Part No.:
656 8M 30 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

82

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA High Power

Belt Length

656mm

Minimum Operating Temperature

-30°C

Pitch Length

656mm

Belt Width

30mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Manufactured using a flexible polychloroprene rubber compound for durability and strength

Reinforced with aramid fibres, enhancing resistance to wear and environmental influences

Features a special tooth design that promotes quieter operation and reduces friction

Designed for use in HTD and RPP timing belt pulleys, ensuring broad compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy