OPTIBELT 1000 8M 30 HIPO Timing Belt 125 Teeth, 1 m Length, 30 mm Width

Image representative of range

Subtotal (1 unit)*

£42.46

(exc. VAT)

£50.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.46

*price indicative

RS Stock No.:
843-017
Mfr. Part No.:
1000 8M 30 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Belt Section

8M

Product Type

Timing Belt

Pitch

8mm

Number of Teeth

125

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA High Power

Pitch Length

1m

Belt Width

30mm

Minimum Operating Temperature

-30°C

Belt Length

1m

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Manufactured with a flexible polychloroprene rubber compound for optimal durability

High tensile strength is achieved through counter-twisted glass Fibre tension cord

Designed to operate effectively in HTD and RPP timing belt pulleys

Offers temperature resistance from –30 °C to +100 °C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy