OPTIBELT 880 8M 50 HIPO Timing Belt 110 Teeth, 880 mm Length, 50 mm Width

Image representative of range

Subtotal (1 unit)*

£63.01

(exc. VAT)

£75.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.01

*price indicative

RS Stock No.:
843-004
Mfr. Part No.:
880 8M 50 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

110

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA High Power

Belt Length

880mm

Belt Width

50mm

Pitch Length

880mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Constructed with a flexible polychloroprene rubber TOP surface for enhanced durability

Tension cord MADE of high-strength glass fibres ensures minimal elongation under load

Designed to operate at temperatures from –30°C to +100°C

Compatible with HTD and RPP timing belt pulleys for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy