OPTIBELT 480 8M 30 HIPO Timing Belt 60 Teeth, 480 mm Length, 30 mm Width
- RS Stock No.:
- 843-000
- Mfr. Part No.:
- 480 8M 30 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£25.78
(exc. VAT)
£30.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.78 |
*price indicative
- RS Stock No.:
- 843-000
- Mfr. Part No.:
- 480 8M 30 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 60 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA High Power | |
| Belt Length | 480mm | |
| Pitch Length | 480mm | |
| Minimum Operating Temperature | -30°C | |
| Belt Width | 30mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 60 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA High Power | ||
Belt Length 480mm | ||
Pitch Length 480mm | ||
Minimum Operating Temperature -30°C | ||
Belt Width 30mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Manufactured from flexible polychloroprene for reliable external protection
Reinforced with aramid fibres, ensuring greater tensile strength
Designed to minimise noise levels through innovative tooth shape
Compatible with HTD and RPP timing belt pulleys for versatile use
Related links
- OPTIBELT 480 8M 30 Timing Belt 60 Teeth 30 mm Width
- Contitech 480 8M 30 CXP Timing Belt 60 Teeth 30 mm Width
- SKF PHG 480-8M-30 Timing Belt 60 Teeth 30 mm Width
- OPTIBELT 480 8M 20 HIPO Timing Belt 60 Teeth 20 mm Width
- OPTIBELT 480 8M 30 HILO Timing Belt 8 Teeth 30 mm Width
- OPTIBELT 480 8M 50 HIPO Timing Belt 60 Teeth 50 mm Width
- OPTIBELT 480 8M 85 Timing Belt 60 Teeth 85 mm Width
- OPTIBELT 480 8M 50 Timing Belt 60 Teeth 50 mm Width
