OPTIBELT 2000 8M 50 HIPO Timing Belt 250 Teeth, 2 m Length, 50 mm Width
- RS Stock No.:
- 842-997
- Mfr. Part No.:
- 2000 8M 50 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£124.85
(exc. VAT)
£149.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.85 |
*price indicative
- RS Stock No.:
- 842-997
- Mfr. Part No.:
- 2000 8M 50 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 250 | |
| Cord Material | Fibreglass | |
| Material | Rubber | |
| Series | OMEGA High Power | |
| Belt Length | 2m | |
| Minimum Operating Temperature | -30°C | |
| Pitch Length | 2m | |
| Belt Width | 50mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 250 | ||
Cord Material Fibreglass | ||
Material Rubber | ||
Series OMEGA High Power | ||
Belt Length 2m | ||
Minimum Operating Temperature -30°C | ||
Pitch Length 2m | ||
Belt Width 50mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Constructed with a flexible polychloroprene rubber TOP surface for external protection
Reinforced with aramid fibres for enhanced durability against wear and humidity
Designed to operate with minimal noise levels due to its innovative tooth shape
Features high tensile strength from counter-twisted glass Fibre cords, ensuring low elongation
Related links
- OPTIBELT 2000 8M 50 Timing Belt 250 Teeth 50 mm Width
- OPTIBELT 2000 8M 50 HILO Timing Belt 250 Teeth 50 mm Width
- OPTIBELT 2000 8M 30 HIPO Timing Belt 250 Teeth 30 mm Width
- OPTIBELT 2000 8M 20 HIPO Timing Belt 250 Teeth 20 mm Width
- SKF PHG 2000-8M-50 Timing Belt 250 Teeth 50 mm Width
- Contitech 2000 8M 50 CXP Timing Belt 250 Teeth 50 mm Width
- OPTIBELT 2000 8M 20 Timing Belt 250 Teeth 20 mm Width
- OPTIBELT 2000 D8M 50 Double Sided Timing Belt 250 Teeth 50 mm Width
