OPTIBELT 2000 8M 30 HIPO Timing Belt 250 Teeth, 2 m Length, 30 mm Width

Image representative of range

Subtotal (1 unit)*

£75.13

(exc. VAT)

£90.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£75.13

*price indicative

RS Stock No.:
842-996
Mfr. Part No.:
2000 8M 30 HIPO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

250

Material

Rubber

Cord Material

Fibreglass

Series

OMEGA High Power

Belt Width

30mm

Pitch Length

2m

Minimum Operating Temperature

-30°C

Belt Length

2m

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.

Engineered with a polychloroprene TOP surface for protection against external influences

Features a glass Fibre tension cord for high tensile strength and flexibility

Provides low operating temperatures and reduced noise levels due to its unique fabric and tooth design

Offers high efficiency up to 98%, suitable for demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy