OPTIBELT 1280 8M 20 HIPO Timing Belt 160 Teeth, 1.28 m Length, 20 mm Width
- RS Stock No.:
- 842-992
- Mfr. Part No.:
- 1280 8M 20 HIPO
- Brand:
- OPTIBELT
Image representative of range
Subtotal (1 unit)*
£34.29
(exc. VAT)
£41.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.29 |
*price indicative
- RS Stock No.:
- 842-992
- Mfr. Part No.:
- 1280 8M 20 HIPO
- Brand:
- OPTIBELT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Belt Section | 8M | |
| Product Type | Timing Belt | |
| Pitch | 8mm | |
| Number of Teeth | 160 | |
| Material | Rubber | |
| Cord Material | Fibreglass | |
| Series | OMEGA High Power | |
| Belt Width | 20mm | |
| Belt Length | 1.28m | |
| Pitch Length | 1.28m | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 9563 | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Belt Section 8M | ||
Product Type Timing Belt | ||
Pitch 8mm | ||
Number of Teeth 160 | ||
Material Rubber | ||
Cord Material Fibreglass | ||
Series OMEGA High Power | ||
Belt Width 20mm | ||
Belt Length 1.28m | ||
Pitch Length 1.28m | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 9563 | ||
- COO (Country of Origin):
- DE
The OPTIBELT timing belt is designed for high-performance synchronous drive applications, ensuring precise speed transmission with minimal noise. Its robust construction combines a flexible rubber compound with aramid-fibre reinforcement for enhanced durability.
Constructed with a polychloroprene compound for enhanced durability
Tension cord comprised of glass fibres delivers high tensile strength
Low elongation maintains pitch accuracy under load
Special tooth shape minimises operational noise levels
Related links
- OPTIBELT 1280 8M 20 Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 8M 20 HILO Timing Belt 160 Teeth 20 mm Width
- OPTIBELT 1280 8M 30 HIPO Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 1280 8M 50 HIPO Timing Belt 160 Teeth 50 mm Width
- SKF PHG 1280-8M-20 Timing Belt 160 Teeth 20 mm Width
- Contitech 1280 8M 20 CXP Timing Belt 160 Teeth 50 mm Width
- OPTIBELT 1280 8M 30 Timing Belt 160 Teeth 30 mm Width
- OPTIBELT 1280 8M 50 Timing Belt 160 Teeth 50 mm Width
