OPTIBELT 1040 8M 30 HILO Timing Belt 130 Teeth, 1.04 m Length, 30 mm Width

Image representative of range

Subtotal (1 unit)*

£92.54

(exc. VAT)

£111.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.54

*price indicative

RS Stock No.:
842-935
Mfr. Part No.:
1040 8M 30 HILO
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt

Belt Section

8M

Pitch

8mm

Number of Teeth

130

Cord Material

Fibreglass

Material

Rubber

Series

OMEGA High Load

Minimum Operating Temperature

-30°C

Belt Length

1.04m

Belt Width

30mm

Maximum Operating Temperature

100°C

Standards/Approvals

ISO 9563

COO (Country of Origin):
DE
The OPTIBELT Timing belt designed for efficient energy transfer in various mechanical applications, ensuring optimal performance under high load conditions. Its robust construction makes it Ideal for demanding operational environments.

Designed for high-load capacity, ensuring reliable operation

Fully certified anti-static according to ISO 9563 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy