Allen Bradley 700-HNK4 Series Socket Timer Relay 24V ac, 0.1 to 60 s, Multifunction-Function, DPST-NO Switch
- RS Stock No.:
- 220-2605
- Mfr. Part No.:
- 700-HNK42AZ24
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£56.25
(exc. VAT)
£67.50
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 1 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £56.25 |
*price indicative
- RS Stock No.:
- 220-2605
- Mfr. Part No.:
- 700-HNK42AZ24
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Timer Relay | |
| Function | Multifunction | |
| Mount Type | Socket | |
| Time Range | 0.1 to 60 s | |
| Number of Timer Functions | Multifunction | |
| Contact Configuration | DPST-NO | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Series | 700-HNK4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Timer Relay | ||
Function Multifunction | ||
Mount Type Socket | ||
Time Range 0.1 to 60 s | ||
Number of Timer Functions Multifunction | ||
Contact Configuration DPST-NO | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Series 700-HNK4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Miniature Ultra-Slim Timing Relay is the smallest relay available is perfect for converting 700-HK relays into a timing relay. It has 0.1 seconds to 10 minutes timing range. It has DPST-NO contact output.
It is socket mounted
Four different operating modes
Related links
- Allen Bradley 700-HNC4 Series Panel 0.1 to 1 s 4PDT Switch
- Allen Bradley 700-HNC4 Series Panel 0.1 to 60 s 4PDT Switch
- Allen Bradley 700-HNC4 Series Panel 0.1 to 600 s 4PDT Switch
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac DPDT Switch
- Allen Bradley 700-HT Series Socket Timer Relay 120 V ac 120V ac DPDT Switch
- Allen Bradley 700-HRQ Series Panel 120 V ac 120V ac Multifunction-Function, DPDT
- Allen Bradley 700-HNC4 Series Panel 0.1 to 1 min 4PDT Switch
- Allen Bradley 700-HRV Series Socket 2-Contact Multifunction-Function, DPDT Switch
