Schneider Electric RE17R Series DIN Rail Time Delay Relay, 1-Contact, 24 V dc 240V ac, 0.1 s → 100 h, 2-Function,
- RS Stock No.:
- 866-219
- Mfr. Part No.:
- RE17RLMUW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£107.91
(exc. VAT)
£129.49
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.91 |
*price indicative
- RS Stock No.:
- 866-219
- Mfr. Part No.:
- RE17RLMUW
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Time Delay Relay | |
| Mount Type | DIN Rail | |
| Function | Flasher | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 2 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 1 CO | |
| IP Rating | IP20, IP40, IP50 | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61812-1 | |
| Width | 17.5mm | |
| Height | 90mm | |
| Length | 72mm | |
| Series | RE17R | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Time Delay Relay | ||
Mount Type DIN Rail | ||
Function Flasher | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 2 | ||
Switching Voltage 250V ac | ||
Contact Configuration 1 CO | ||
IP Rating IP20, IP40, IP50 | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61812-1 | ||
Width 17.5mm | ||
Height 90mm | ||
Length 72mm | ||
Series RE17R | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Modular relay for timing applications, designed for varied time ranges and output configurations. Its robust functionality supports precise delay functionalities across both AC and DC power systems.
Supports time ranges from 0.1 seconds to 100 hours for versatile applications
Rated for output currents up to 8 A, accommodating diverse load types
Constructed with polycarbonate housing ensuring durability and reliability
Engineered for an operational temperature range of -20°C to 60°C
1
30
42
72
Related links
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 8-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac 10-Function,
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function, 1
- Schneider Electric RE17L Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac 1-Function,
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 2 CO
