Schneider Electric RE22R Series DIN Rail Time Delay Relay, 1-Contact, 24 to 240 V dc 240V ac, 0.05 s to 300 h,
- RS Stock No.:
- 866-057
- Mfr. Part No.:
- RE22R1CMRW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£95.11
(exc. VAT)
£114.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.11 |
*price indicative
- RS Stock No.:
- 866-057
- Mfr. Part No.:
- RE22R1CMRW
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Time Delay Relay | |
| Mount Type | DIN Rail | |
| Function | OFF Delay | |
| Time Range | 0.05 s to 300 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 2 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 1 CO | |
| IP Rating | IP20, IP40, IP50 | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 24 to 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Standards/Approvals | UL 508 | |
| Width | 22.5mm | |
| Series | RE22R | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Time Delay Relay | ||
Mount Type DIN Rail | ||
Function OFF Delay | ||
Time Range 0.05 s to 300 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 2 | ||
Switching Voltage 250V ac | ||
Contact Configuration 1 CO | ||
IP Rating IP20, IP40, IP50 | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 24 to 240 V dc | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Standards/Approvals UL 508 | ||
Width 22.5mm | ||
Series RE22R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Modular timing relay designed for precise control of electrical circuits. Its primary function is to manage timing operations in various applications, ensuring reliability and accuracy in temporal control.
Handles nominal current output of 8 A
Offers diverse timing ranges from 0.05 s to 300 hours
Equipped with a rotatable control button for ease of adjustment
Features high insulation resistance of 100 MOhm at 500 V DC
1
31
38
69
Related links
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 2 CO
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 2 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac
