Schneider Electric RE17R Series DIN Rail Time Delay Relay, 1-Contact, 12 → 240 V dc 240V ac, 1 s → 100 h,
- RS Stock No.:
- 866-055
- Mfr. Part No.:
- RE17RMXMUW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£104.48
(exc. VAT)
£125.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £104.48 |
*price indicative
- RS Stock No.:
- 866-055
- Mfr. Part No.:
- RE17RMXMUW
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Time Delay Relay | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Time Range | 1 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | Multifunction | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 1 CO | |
| IP Rating | IP20, IP40, IP50 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 12 → 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 61812-1 | |
| Width | 22.5mm | |
| Series | RE17R | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Time Delay Relay | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Time Range 1 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions Multifunction | ||
Switching Voltage 250V ac | ||
Contact Configuration 1 CO | ||
IP Rating IP20, IP40, IP50 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 12 → 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Standards/Approvals IEC 61812-1 | ||
Width 22.5mm | ||
Series RE17R | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Modular timer relay offers precise timing functions and flexibility in applications. It delivers an extensive timing range while ensuring reliable performance in various operational environments.
Suitable for a wide voltage supply range of 24 to 240 V AC and 24 V DC
Includes multiple timing types with adjustable delays from 0.1 seconds to 10 hours
Precision of ±0.5% for consistent timing accuracy
Robust design with a mechanical lifespan of up to 10 million cycles
1
28
49
77
Related links
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 8-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac 10-Function,
- Schneider Electric RE17L Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac 1-Function,
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 2 CO
