Schneider Electric RE17R Series DIN Rail Time Delay Relay, 1-Contact, 12 → 240 V dc 240V ac, 1 s → 100 h,
- RS Stock No.:
- 866-054
- Mfr. Part No.:
- RE17RMMWW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£103.95
(exc. VAT)
£124.74
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.95 |
*price indicative
- RS Stock No.:
- 866-054
- Mfr. Part No.:
- RE17RMMWW
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Time Delay Relay | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Time Range | 1 s → 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 10 | |
| Switching Voltage | 250V ac | |
| Contact Configuration | 1 CO | |
| IP Rating | IP20, IP40, IP50 | |
| Minimum Operating Temperature | -20°C | |
| Supply DC Voltage | 12 → 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Terminal Type | Screw | |
| Height | 90mm | |
| Width | 17.5mm | |
| Standards/Approvals | IEC 61812-1 | |
| Length | 72mm | |
| Series | RE17R | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Time Delay Relay | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Time Range 1 s → 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 10 | ||
Switching Voltage 250V ac | ||
Contact Configuration 1 CO | ||
IP Rating IP20, IP40, IP50 | ||
Minimum Operating Temperature -20°C | ||
Supply DC Voltage 12 → 240 V dc | ||
Supply AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Terminal Type Screw | ||
Height 90mm | ||
Width 17.5mm | ||
Standards/Approvals IEC 61812-1 | ||
Length 72mm | ||
Series RE17R | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Modular timing relay designed for precise control of timing in electrical applications. This product ensures reliable operations across a range of settings, optimising performance in various systems.
Multi-function design supports ten timing functions
Offers a wide timing range from 0.1 seconds to 100 hours
Nominal output current of 8 A allows for robust performance
High precision of ±0.5% ensures reliable timing accuracy
1
30
35
65
Related links
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 8-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 24 V dc 240V ac 2-Function, 1 CO
- Schneider Electric RE17R Series DIN Rail Time Delay Relay 12 to 240 V dc 240V ac
- Schneider Electric RE22R Series DIN Rail Time Delay Relay 24 V dc 240V ac 10-Function, 2 CO
- Schneider Electric RE17L Series DIN Rail Time Delay Relay 24 to 240 V dc 240V ac 1-Function,
- Schneider Electric Acti9 Series DIN Rail Time Delay Relay 24 V dc 240V ac 1-Function, 1
