Schneider Electric REXL Series DIN Rail Timer Relay, 4-Contact 230V ac, 0.1 s → 100 h, 1-Function, 4 CO Switch
- RS Stock No.:
- 865-697
- Mfr. Part No.:
- REXL4TMP7W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£79.32
(exc. VAT)
£95.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.32 |
*price indicative
- RS Stock No.:
- 865-697
- Mfr. Part No.:
- REXL4TMP7W
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Timer Relay | |
| Function | ON Delay | |
| Mount Type | DIN Rail | |
| Time Range | 0.1 s → 100 h | |
| Number of Contacts | 4 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 4 CO | |
| IP Rating | IP50 | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Plug-In | |
| Maximum Operating Temperature | 60°C | |
| Width | 21mm | |
| Standards/Approvals | UL | |
| Series | REXL | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Timer Relay | ||
Function ON Delay | ||
Mount Type DIN Rail | ||
Time Range 0.1 s → 100 h | ||
Number of Contacts 4 | ||
Number of Timer Functions 1 | ||
Contact Configuration 4 CO | ||
IP Rating IP50 | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Plug-In | ||
Maximum Operating Temperature 60°C | ||
Width 21mm | ||
Standards/Approvals UL | ||
Series REXL | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Schneider Electric Compact timed relay designed to provide precise control over electrical circuits with adjustable time delays, suitable for a variety of operational needs.
Utilises a time range of 0.1 seconds to 100 hours for versatile timing solutions
Operates within a voltage range of 230 V AC, accommodating standard electrical systems
Features a robust mechanical lifespan of 10 million cycles, ensuring durability
Incorporates a local signalling LED for clear functional status indication
1
25
48
73
Related links
- Schneider Electric REXL Series DIN Rail Timer Relay 0.1 s to 100 h 4 CO Switch
- Omron H3DT Series DIN Rail Timer Relay 240 V dc 24V ac 0.1 s to 1200 h DPDT Switch
- Schneider Electric Harmony Time Series Timer Relay 24 V dc 24V ac Multifunction-Function, 4
- Tele ENYA Series DIN Rail Timer Light Switch Timer Relay 1-Function, 1 CO Switch Configuration
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac 1-Function
- RS PRO Timer Relay 0.1 to 3 min 4PDT Switch Configuration
- Schneider Electric RE17R Series DIN Rail Timer Relay 24 V dc 24V ac 0.1 s to 100 h
- Schneider Electric Harmony Time Series DIN Rail Timer Relay 240 V ac 1-Function
