Schneider Electric RE48 Series DIN Rail Timer Relay, 2-Contact, 24 → 240 V dc 240V ac, 0.02 s → 300 h,

Subtotal (1 unit)*

£126.51

(exc. VAT)

£151.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.51

*price indicative

RS Stock No.:
865-694
Mfr. Part No.:
RE48AML12MWW
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Timer Relay

Mount Type

DIN Rail

Function

Multifunction

Time Range

0.02 s → 300 h

Number of Contacts

2

Switching Voltage

250V ac/dc

Number of Timer Functions

4

Contact Configuration

2 CO

IP Rating

IP40, IP50

Supply DC Voltage

24 → 240 V dc

Minimum Operating Temperature

-20°C

Supply AC Voltage

240V ac

Terminal Type

Plug-In

Maximum Operating Temperature

50°C

Width

48mm

Standards/Approvals

UL

Series

RE48

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
ID
The Schneider Electric High performance timer relay designed for precise time management within electrical systems, ensuring efficient operation and reliability across various applications.

Provides adjustable timing ranges from 0.02 to 120 minutes

Accommodates supply voltages of 24 to 240 V AC/DC

Features a Compact size of 48 x 48 mm for easy panel mounting

Offers a robust mechanical lifespan of 30 million cycles

1

23


40

63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy