Carlo Gavazzi PMC01 Series Plug-in Timer, 2-Contact 230V ac, SPDT Switch Configuration
- RS Stock No.:
- 729-987
- Mfr. Part No.:
- PMC01D230
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£123.71
(exc. VAT)
£148.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.71 |
*price indicative
- RS Stock No.:
- 729-987
- Mfr. Part No.:
- PMC01D230
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Timer | |
| Mount Type | Plug-in | |
| Number of Contacts | 2 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20 | |
| Timing Adjustment | Knob | |
| Supply AC Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Height | 94mm | |
| Series | PMC01 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Timer | ||
Mount Type Plug-in | ||
Number of Contacts 2 | ||
Contact Configuration SPDT | ||
IP Rating IP20 | ||
Timing Adjustment Knob | ||
Supply AC Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Height 94mm | ||
Series PMC01 | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi Multifunction Timer provides versatile timing solutions with a broad range from 0.1 s to 100 h. Housed in a 36 mm plug-in casing this unit supports both automatic and manual start triggers to suit various industrial automation requirements.
Dual SPDT relay outputs for flexible control
Broad timing spectrum from 0.1 s to 100 h
Reliable 230 V AC supply voltage
Easy installation via standard plug-in housing
Related links
- Carlo Gavazzi PMC01 Series DIN Rail Timer Relay 24 V dc 115V ac 7-Function, 2 SPDT
- Dold EF7616 Series Panel Timer Relay 0.15 s → 30 h SPDT Switch Configuration
- Carlo Gavazzi DIN Rail Timer Relay 0.5 → 10 min, SPST Switch Configuration
- RS PRO Panel Timer Relay 230 V dc 230V ac SPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 12 V ac 12V ac, SPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 240 V ac 240V ac, SPDT Switch Configuration
- Allen Bradley 700-HT Series Socket Timer Relay 24 V dc 24V ac, SPDT Switch Configuration
- RS PRO Panel Timer Relay 230 V ac 240V ac 2-Function, SPDT Switch Configuration
