Semikron, SKKH 273/16 E, Diode/Thyristor Module SCR, 95A 1600V, 2-Pin E 12
- RS Stock No.:
- 905-6181
- Mfr. Part No.:
- SKKH 273/16 E
- Brand:
- Semikron
Stock information currently inaccessible
- RS Stock No.:
- 905-6181
- Mfr. Part No.:
- SKKH 273/16 E
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Rated Average On-State Current | 95A | |
| Package Type | E 12 | |
| Repetitive Peak Reverse Voltage | 1600V | |
| Surge Current Rating | 1150A | |
| Mounting Type | Thread Mount | |
| Pin Count | 2 | |
| Dimensions | 17 (Dia.) x 146mm | |
| Peak On-State Voltage | 1.5V | |
| Repetitive Peak Off-State Current | 10mA | |
| Maximum Operating Temperature | +180 °C | |
| Minimum Operating Temperature | -40 °C | |
| Repetitive Peak Forward Blocking Voltage | 1600V | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Rated Average On-State Current 95A | ||
Package Type E 12 | ||
Repetitive Peak Reverse Voltage 1600V | ||
Surge Current Rating 1150A | ||
Mounting Type Thread Mount | ||
Pin Count 2 | ||
Dimensions 17 (Dia.) x 146mm | ||
Peak On-State Voltage 1.5V | ||
Repetitive Peak Off-State Current 10mA | ||
Maximum Operating Temperature +180 °C | ||
Minimum Operating Temperature -40 °C | ||
Repetitive Peak Forward Blocking Voltage 1600V | ||
- COO (Country of Origin):
- SK
