Semikron, SKHIT 01 R, Thyristor Trigger Module, 15-Pin, 84 x 38 x 17mm
- RS Stock No.:
- 687-5037
- Mfr. Part No.:
- SKHIT 01 R
- Brand:
- Semikron
Stock information currently inaccessible
- RS Stock No.:
- 687-5037
- Mfr. Part No.:
- SKHIT 01 R
- Brand:
- Semikron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron | |
| Mounting Type | Through Hole | |
| Pin Count | 15 | |
| Dimensions | 84 x 38 x 17mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +60 °C | |
| Select all | ||
|---|---|---|
Brand Semikron | ||
Mounting Type Through Hole | ||
Pin Count 15 | ||
Dimensions 84 x 38 x 17mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +60 °C | ||
