TE Connectivity 392 kΩ Metal Film Resistor 0.25 W 0.1 % H8392KBYA
- RS Stock No.:
- 701-8174
- Mfr. Part No.:
- H8392KBYA
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£10.40
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 280 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £2.08 | £10.40 |
*price indicative
- RS Stock No.:
- 701-8174
- Mfr. Part No.:
- H8392KBYA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 392kΩ | |
| Power Rating | 0.25W | |
| Resistor Type | Precision | |
| Packaging | Bandoliered | |
| Tolerance ± | 0.1% | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | HOLCO | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 10.2mm | |
| Maximum Operating Temperature | 155°C | |
| Length | 7.2mm | |
| Diameter | 2.5mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 392kΩ | ||
Power Rating 0.25W | ||
Resistor Type Precision | ||
Packaging Bandoliered | ||
Tolerance ± 0.1% | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series HOLCO | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 10.2mm | ||
Maximum Operating Temperature 155°C | ||
Length 7.2mm | ||
Diameter 2.5mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Temperature Coefficient ±15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- IN
20kΩ to 1MΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Related links
- TE Connectivity 392 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 392 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 392 Ω Metal Film Resistor 0.25 W 0.1 % H8392RBYA
- TE Connectivity 392 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B392KCC
- TE Connectivity 392 Ω Metal Film Resistor 0.25 W 0.1 % YR1B392RCC
- Arcol Ohmite 392 Ω Metal Film Resistor 0.25 W 0.1 % MRA0207392RBTA015
- TE Connectivity 9.31 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 340 kΩ Metal Film Resistor 0.25 W 0.1 %
