TE Connectivity 392kΩ Metal Film Resistor 0.25W ±0.1% YR1B392KCC

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.58

(exc. VAT)

£4.295

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 95 left, ready to ship
  • Final 400 unit(s) shipping from 17 November 2025
Units
Per unit
Per Pack*
5 - 120£0.716£3.58
125 - 245£0.43£2.15
250 - 495£0.358£1.79
500 - 1245£0.286£1.43
1250 +£0.252£1.26

*price indicative

Packaging Options:
RS Stock No.:
754-5660
Mfr. Part No.:
YR1B392KCC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

392kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

R

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-65°C

COO (Country of Origin):
IN

TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors


The TE Connectivity R series metal film resistors are a precision resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.

• 0.1% Tolerance
• Temperature coefficient of 15ppm
• Resistances of 100kΩ - 1MΩ available
• Ideally suited to applications requiring long-term stability
• Outstanding stability under load
• Reliable in severe environmental conditions


Metal Film Fixed Resistors - R Series

Related links