TE Connectivity 7.5kΩ Metal Film Resistor 0.25W ±0.1% H87K5BYA
- RS Stock No.:
- 701-7664
- Mfr. Part No.:
- H87K5BYA
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.76
(exc. VAT)
£10.51
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 10 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.752 | £8.76 |
| 100 - 245 | £1.168 | £5.84 |
| 250 - 495 | £1.05 | £5.25 |
| 500 - 1245 | £0.964 | £4.82 |
| 1250 + | £0.876 | £4.38 |
*price indicative
- RS Stock No.:
- 701-7664
- Mfr. Part No.:
- H87K5BYA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 7.5kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | HOLCO | |
| Temperature Coefficient | ±15ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 7.5kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Related links
- Welwyn 4.75kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-4K75BI
- Arcol 1.5kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K5BTA015
- TE Connectivity 1.65kΩ Metal Film Resistor 0.25W ±0.1% H81K65BYA
- TE Connectivity 21kΩ Metal Film Resistor 0.25W ±0.1% YR1B21KCC
- TE Connectivity 576Ω Metal Film Resistor 0.25W ±0.1% H8576RBYA
- TE Connectivity 23.7kΩ Metal Film Resistor 0.25W ±0.1% H823K7BYA
- TE Connectivity 806Ω Metal Film Resistor 0.25W ±0.1% YR1B806RCC
- Welwyn 374Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-374RBI
