TE Connectivity 576Ω Metal Film Resistor 0.25W ±0.1% H8576RBYA

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.95

(exc. VAT)

£8.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 24 November 2025
  • Plus 235 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.39£6.95
100 - 245£0.928£4.64
250 - 495£0.834£4.17
500 - 1245£0.764£3.82
1250 +£0.696£3.48

*price indicative

Packaging Options:
RS Stock No.:
701-7314
Mfr. Part No.:
H8576RBYA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

576Ω

Power Rating

0.25W

Tolerance

±0.1%

Technology

Metal Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
IN

51.1Ω to 976Ω


Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C


Metal Film,HOLCO Axial ±0.1% 0.25W

Related links