TE Connectivity 21kΩ Metal Film Resistor 0.25W ±0.1% YR1B21KCC
- RS Stock No.:
- 164-4536
- Mfr. Part No.:
- YR1B21KCC
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4536
- Mfr. Part No.:
- YR1B21KCC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 21kΩ | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Temperature Coefficient | ±15ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 21kΩ | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Temperature Coefficient ±15ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 21kΩ Metal Film Resistor 0.25W ±0.1% YR1B21KCC
- Welwyn 4.75kΩ Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-4K75BI
- Arcol 1.5kΩ Metal Film Resistor 0.25W ±0.1% MRA02071K5BTA015
- TE Connectivity 1.65kΩ Metal Film Resistor 0.25W ±0.1% H81K65BYA
- Welwyn 374Ω Metal Film Metal Film Resistor 0.25W ±0.1% RC55Y-374RBI
- TE Connectivity 576Ω Metal Film Resistor 0.25W ±0.1% H8576RBYA
- TE Connectivity 23.7kΩ Metal Film Resistor 0.25W ±0.1% H823K7BYA
- TE Connectivity 806Ω Metal Film Resistor 0.25W ±0.1% YR1B806RCC
