TE Connectivity 1Ω Wire Wound Resistor 7W ±5% SQMW71R0J
- RS Stock No.:
- 199-8009
- Mfr. Part No.:
- SQMW71R0J
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-8009
- Mfr. Part No.:
- SQMW71R0J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Related links
- TE Connectivity 1Ω Wire Wound Resistor 7W ±5% SQMW71R0J
- Welwyn 10kΩ Wire Wound Wirewound Resistor 7W ±5% W22-10KJI
- Vishay 12Ω Wire Wound Resistor 7W ±5% RWM062212R0JA15E1
- TE Connectivity 6.8Ω Wire Wound Resistor 7W ±5% ER586R8JT
- TE Connectivity 1.2kΩ Wire Wound Resistor 3W ±5% ER741K2JT
- TE Connectivity 150Ω Wire Wound Resistor 17W ±5% SBCHE15150RJ
- Fixed Resistors
- Vishay 220Ω Wire Wound Resistor 3W ±10% RWM04102200JR15E1
