Vishay 1.5MΩ Metal Film Resistor 0.4W ±5% SFR2500001504JA500
- RS Stock No.:
- 165-1312
- Mfr. Part No.:
- SFR2500001504JA500
- Brand:
- Vishay
Image representative of range
Bulk discount available
Subtotal (1 pack of 50 units)*
£1.95
(exc. VAT)
£2.35
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,550 unit(s) ready to ship
- Plus 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 1200 | £0.039 | £1.95 |
| 1250 - 2450 | £0.032 | £1.60 |
| 2500 - 4950 | £0.023 | £1.15 |
| 5000 - 12450 | £0.021 | £1.05 |
| 12500 + | £0.016 | £0.80 |
*price indicative
- RS Stock No.:
- 165-1312
- Mfr. Part No.:
- SFR2500001504JA500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 1.5MΩ | |
| Power Rating | 0.4W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | SFR25 | |
| Package/Case | 0207 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±250ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 1.5MΩ | ||
Power Rating 0.4W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series SFR25 | ||
Package/Case 0207 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±250ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- BR
SFR 25 series metal film resistors
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Available in various amounts of ohms and wattage
Approvals
UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 47kΩ Metal Film Resistor 0.4W ±5% SFR2500004702JA500
- Vishay 3.3kΩ Metal Film Resistor 0.4W ±5% SFR2500003301JA500
- Vishay 330Ω Metal Film Resistor 0.4W ±5% SFR2500003300JA500
- Vishay 33Ω Metal Film Resistor 0.4W ±5% SFR2500003309JA500
- Vishay 820kΩ Metal Film Resistor 0.4W ±5% SFR2500008203JA500
- Vishay 15Ω Metal Film Resistor 0.4W ±5% SFR2500001509JA500
- Vishay 15kΩ Metal Film Resistor 0.4W ±5% SFR2500001502JA500
- Vishay 1kΩ Metal Film Resistor 0.4W ±5% SFR2500001001JA500
