Vishay 33Ω Metal Film Resistor 0.4W ±5% SFR2500003309JA500
- RS Stock No.:
- 165-0707
- Mfr. Part No.:
- SFR2500003309JA500
- Brand:
- Vishay
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-0707
- Mfr. Part No.:
- SFR2500003309JA500
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 33Ω | |
| Power Rating | 0.4W | |
| Tolerance | ±5% | |
| Technology | Metal Film | |
| Series | SFR25 | |
| Package/Case | 0207 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 33Ω | ||
Power Rating 0.4W | ||
Tolerance ±5% | ||
Technology Metal Film | ||
Series SFR25 | ||
Package/Case 0207 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- BR
SFR 25 series metal film resistors
The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.
Low noise.
Available in various amounts of ohms and wattage
Approvals
UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Related links
- Vishay 47kΩ Metal Film Resistor 0.4W ±5% SFR2500004702JA500
- Vishay 3.3MΩ Metal Film Resistor 0.4W ±5% SFR2500003304JA500
- Vishay 470kΩ Metal Film Resistor 0.4W ±5% SFR2500004703JA500
- Vishay 120kΩ Metal Film Resistor 0.4W ±5% SFR2500001203JA500
- Vishay 68Ω Metal Film Resistor 0.4W ±5% SFR2500006809JA500
- Vishay 470Ω Metal Film Resistor 0.4W ±5% SFR2500004700JA500
- Vishay 2.7kΩ Metal Film Resistor 0.4W ±5% SFR2500002701JA500
- Vishay 680Ω Metal Film Resistor 0.4W ±5% SFR2500006800JA500
