Vishay 330Ω Metal Film Resistor 0.4W ±5% SFR2500003300JA500

Image representative of range

Bulk discount available

Subtotal (1 pack of 50 units)*

£1.95

(exc. VAT)

£2.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,400 unit(s) shipping from 03 November 2025
  • Plus 350 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 - 450£0.039£1.95
500 - 1200£0.017£0.85
1250 - 2450£0.015£0.75
2500 - 4950£0.015£0.75
5000 +£0.014£0.70

*price indicative

RS Stock No.:
165-0836
Mfr. Part No.:
SFR2500003300JA500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

330Ω

Power Rating

0.4W

Tolerance

±5%

Technology

Metal Film

Series

SFR25

Package/Case

0207

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

SFR 25 series metal film resistors


The SFR of Vishay metal film resistors, widely used in audio, IT and communications fields.
Low noise.

Available in various amounts of ohms and wattage

Approvals

UTE RC 21U; RC 32; RC 30; RC 2T; LNZ 4404


Axial, 0.25W - 0.4W


High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Related links