TE Connectivity 88.7 kΩ Metal Film Resistor 0.25 W 0.1 %
- RS Stock No.:
- 164-4643
- Mfr. Part No.:
- YR1B88K7CC
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4643
- Mfr. Part No.:
- YR1B88K7CC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 88.7kΩ | |
| Power Rating | 0.25W | |
| Resistor Type | Precision | |
| Tolerance ± | 0.1% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | R | |
| Automotive Standard | No | |
| Package/Case | 1000 | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.3mm | |
| Standards/Approvals | No | |
| Diameter | 2.3mm | |
| Length | 6.3mm | |
| Height | 6.3mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 88.7kΩ | ||
Power Rating 0.25W | ||
Resistor Type Precision | ||
Tolerance ± 0.1% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 250V | ||
Technology Metal Film | ||
Series R | ||
Automotive Standard No | ||
Package/Case 1000 | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 2.3mm | ||
Standards/Approvals No | ||
Diameter 2.3mm | ||
Length 6.3mm | ||
Height 6.3mm | ||
Temperature Coefficient ±15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 88.7 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B88K7CC
- TE Connectivity 88.7 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 88.7 kΩ Metal Film Resistor 0.25 W 0.1 % H888K7BYA
- TE Connectivity 9.31 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 340 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 715 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 267 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 127 Ω Metal Film Resistor 0.25 W 0.1 %
