TE Connectivity 681Ω Metal Film Resistor 0.25W ±0.1% YR1B681RCC
- RS Stock No.:
- 164-3892
- Mfr. Part No.:
- YR1B681RCC
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 1000 units)*
£265.00
(exc. VAT)
£318.00
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1,000 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.265 | £265.00 |
| 2000 - 3000 | £0.249 | £249.00 |
| 4000 - 7000 | £0.243 | £243.00 |
| 8000 - 11000 | £0.236 | £236.00 |
| 12000 + | £0.23 | £230.00 |
*price indicative
- RS Stock No.:
- 164-3892
- Mfr. Part No.:
- YR1B681RCC
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 681Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | R | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 681Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series R | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -65°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 681Ω Metal Film Resistor 0.25W ±0.1% YR1B681RCC
- TE Connectivity 499Ω Metal Film Resistor 0.25W ±0.1% YR1B499RCC
- TE Connectivity 88.7kΩ Metal Film Resistor 0.25W ±0.1% YR1B88K7CC
- TE Connectivity 2.26kΩ Metal Film Resistor 0.25W ±0.1% YR1B2K26CC
- TE Connectivity 976Ω Metal Film Resistor 0.25W ±0.1% H8976RBYA
- TE Connectivity 3.01kΩ Metal Film Resistor 0.25W ±0.1% H83K01BYA
- TE Connectivity 4.32kΩ Metal Film Resistor 0.25W ±0.1% YR1B4K32CC
- TE Connectivity 1.82kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K82CC
