TE Connectivity 976Ω Metal Film Resistor 0.25W ±0.1% H8976RBYA
- RS Stock No.:
- 701-7389
- Mfr. Part No.:
- H8976RBYA
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 701-7389
- Mfr. Part No.:
- H8976RBYA
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 976Ω | |
| Power Rating | 0.25W | |
| Tolerance | ±0.1% | |
| Technology | Metal Film | |
| Series | HOLCO | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±15ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 976Ω | ||
Power Rating 0.25W | ||
Tolerance ±0.1% | ||
Technology Metal Film | ||
Series HOLCO | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±15ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IN
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Related links
- TE Connectivity 499Ω Metal Film Resistor 0.25W ±0.1% YR1B499RCC
- TE Connectivity 88.7kΩ Metal Film Resistor 0.25W ±0.1% YR1B88K7CC
- TE Connectivity 2.26kΩ Metal Film Resistor 0.25W ±0.1% YR1B2K26CC
- TE Connectivity 3.01kΩ Metal Film Resistor 0.25W ±0.1% H83K01BYA
- TE Connectivity 4.32kΩ Metal Film Resistor 0.25W ±0.1% YR1B4K32CC
- TE Connectivity 1.82kΩ Metal Film Resistor 0.25W ±0.1% YR1B1K82CC
- TE Connectivity 12.4kΩ Metal Film Resistor 0.25W ±0.1% YR1B12K4CC
- TE Connectivity 10.7kΩ Metal Film Resistor 0.25W ±0.1% YR1B10K7CC
