TE Connectivity 1Ω Wirewound Wirewound Resistor 40W 5% 1879068-4
- RS Stock No.:
- 480-824
- Mfr. Part No.:
- 1879068-4
- Brand:
- TE Connectivity
Subtotal (1 box of 90 units)*
£356.31
(exc. VAT)
£427.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 + | £3.959 | £356.31 |
*price indicative
- RS Stock No.:
- 480-824
- Mfr. Part No.:
- 1879068-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1Ω | |
| Power Rating | 40W | |
| Composition | Wirewound | |
| Tolerance | 5% | |
| Axial/Radial | Radial | |
| Technology | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1Ω | ||
Power Rating 40W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Radial | ||
Technology Wirewound | ||
- COO (Country of Origin):
- CN
The TE Connectivity through-hole power resistor is designed for reliable and efficient performance in a variety of applications. Engineered using advanced wire-wound technology, the device excels in thermal stability and power handling, making it an ideal choice for demanding environments. With its robust construction and precise specifications, it ensures consistent performance while efficiently dissipating heat. The unique radial-leaded FASTON configuration simplifies installation, ensuring that your setup remains neat and accessible. Whether you're working on industrial applications or consumer electronics, this power resistor provides the reliability and performance needed to keep your designs on track.
Designed with a wire-wound element for superior accuracy
Easily integrates into existing systems with a radial-leaded FASTON configuration
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Low halogen content promotes safety and sustainability in usage
Offers a temperature coefficient of ±300 ppm/°C for consistent performance across varying conditions
Packaged as a loose piece in a box for convenient storage and handling
Supports wave solder processes to 265°C for versatile manufacturing options
Easily integrates into existing systems with a radial-leaded FASTON configuration
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility
Low halogen content promotes safety and sustainability in usage
Offers a temperature coefficient of ±300 ppm/°C for consistent performance across varying conditions
Packaged as a loose piece in a box for convenient storage and handling
Supports wave solder processes to 265°C for versatile manufacturing options
Related links
- TE Connectivity Wirewound Wirewound Resistor 10W 5% 1623785-4
- TE Connectivity 40W Wire Wound Chassis Mount Resistor 1879068-5 5%
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS4R7J
- Vishay Wirewound Wirewound Resistor 7W ±5% G24071931502J7A000
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS10RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS2R2JBB
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS510RJ
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS330RJBB
