TE Connectivity 1879068-5, 1.5 Ω 40 W Wirewound Chassis Mount Resistor 5 %

Bulk discount available

Subtotal (1 box of 90 units)*

£231.12

(exc. VAT)

£277.38

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
90 - 360£2.568£231.12
450 +£2.516£226.44

*price indicative

RS Stock No.:
471-230
Distrelec Article No.:
304-60-237
Mfr. Part No.:
1879068-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

1.5Ω

Power Rating

40W

Series

CFH

Packaging

Loose Piece Box

Tolerance

5 %

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Radial Leaded Faston

Overall Length

18mm

Standards/Approvals

EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32

Overall Width

10.5mm

Overall Height

8mm

The TE Connectivity through-hole power resistor is engineered for longevity and reliability, perfect for various electronic applications. With its robust wire-wound construction, it supports a power rating of 40W while maintaining low resistance levels. Designed to withstand fluctuating temperatures, it boasts a ±300 ppm/°C temperature coefficient, ensuring consistent performance over varying environmental conditions. The component's compact dimensions of 1 0.5 x 8 x 18 mm make it suitable for tight spaces, while the radial-leaded FASTON design facilitates easy installation. Its loose piece packaging provides convenience for warehousing and assembly, affirming its position as a dependable choice in passive components.

Optimised for through-hole mounting to streamline installation in diverse circuitry

Constructed to meet stringent performance standards, enhancing application durability

Wire-wound design minimises noise and maximises stability under load

A low halogen content ensures environmental compliance without sacrificing performance

Compatible with a variety of applications, offering versatility beyond conventional use

The series capability extends the options for designing with compatible components

Related links