TE Connectivity, 180Ω 50W Wire Wound Chassis Mount Resistor THS50180RJ ±5%
- RS Stock No.:
- 164-4383
- Mfr. Part No.:
- THS50180RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)*
£250.30
(exc. VAT)
£300.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | £2.503 | £250.30 |
200 + | £2.403 | £240.30 |
*price indicative
- RS Stock No.:
- 164-4383
- Mfr. Part No.:
- THS50180RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Resistance | 180Ω | |
Power Rating | 50W | |
Series | THS50 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder Lug | |
Minimum Temperature Coefficient | -30ppm/°C | |
Maximum Temperature Coefficient | +30ppm/°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Resistance 180Ω | ||
Power Rating 50W | ||
Series THS50 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder Lug | ||
Minimum Temperature Coefficient -30ppm/°C | ||
Maximum Temperature Coefficient +30ppm/°C | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound power resistors - THS50 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Related links
- TE Connectivity, 180Ω 50W Wire Wound Chassis Mount Resistor THS50180RJ ±5%
- TE Connectivity 50W Wire Wound Chassis Mount Resistor HSA505K6J 5%
- TE Connectivity, 18Ω 50W Wire Wound Chassis Mount Resistor HSA5018RJ ±5%
- RS PRO, 47Ω 50W Wire Wound Chassis Mount Resistor ±5%
- Ohmite, 100kΩ 50W Wire Wound Chassis Mount Resistor L50J100KE ±5%
- RS PRO, 22Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 820Ω 50W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 3.3Ω 50W Wire Wound Chassis Mount Resistor ±5%