TE Connectivity HSA505K6J, 5.6 Ω 50 W Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 473-892
- Mfr. Part No.:
- HSA505K6J
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 40 units)*
£163.04
(exc. VAT)
£195.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 40 - 160 | £4.076 | £163.04 | - |
| 200 + | £3.994 | £159.76 | 2% |
*price indicative
- RS Stock No.:
- 473-892
- Mfr. Part No.:
- HSA505K6J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 5.6Ω | |
| Power Rating | 50W | |
| Series | HSA50 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 30 ppm/°C | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Overall Length | 51mm | |
| Standards/Approvals | MIL | |
| Overall Height | 39.7mm | |
| Overall Width | 21.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 5.6Ω | ||
Power Rating 50W | ||
Series HSA50 | ||
Package/Case Aluminium | ||
Temperature Coefficient 30 ppm/°C | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Overall Length 51mm | ||
Standards/Approvals MIL | ||
Overall Height 39.7mm | ||
Overall Width 21.4mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Aluminium housed power resistor is part of the esteemed HS Series, tailored to deliver unparalleled performance in demanding applications. Designed for versatility, it ensures reliable operation across various environments while maintaining superior stability. The advanced wire-wound technology employed enhances dissipative capabilities, allowing for optimal heat management in compact spaces. With over 50 years of design and manufacturing expertise, this resistor exemplifies quality, catering to a wide array of industrial needs. It stands as a benchmark in its category, making it an indispensable choice for engineers seeking dependable and high-performing solutions.
Engineered for high power dissipation in limited spaces
Allows for rapid heat dissipation through its robust aluminium housing
Offers extensive application across multiple industries including power supplies and electrical machinery
Manufactured with high-quality materials that ensure long-term reliability
Designed to adhere to international, MIL, or specific customer specifications
Features a custom design capability for unique mounting and winding requirements
Incorporates a temperature coefficient for improved performance in varied operating conditions
Related links
- TE Connectivity, 5.6 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA505R6J, 5.6 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 2176726-1, 5.6 Ω 220 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity HCL165J5K6CX, 5.6 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J5R6CX, 5.6 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 2176723-5, 5.6 Ω 70 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2176724-3, 5.6 Ω 90 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity HSC1005R6J, 5.6 Ω 100 W Wirewound Chassis Mount Resistor 5 %
