TE Connectivity 150Ω Wirewound Wirewound Resistor 14W 5% 1-1623774-7

Subtotal (1 box of 100 units)*

£284.20

(exc. VAT)

£341.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£2.842£284.20

*price indicative

RS Stock No.:
468-214
Mfr. Part No.:
1-1623774-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

150Ω

Power Rating

14W

Composition

Wirewound

Tolerance

5%

Axial/Radial

Axial

Technology

Wirewound

RoHS Status: Exempt

COO (Country of Origin):
IN
The TE Connectivity 150 ohm Through-Hole Power Resistor is designed for applications requiring reliable performance in demanding environments. This component features a wire-wound element type, providing excellent thermal stability and resistance accuracy. With a power rating of 14 W, it is suitable for various applications, ensuring high efficiency and durability. The resistor's axial-leaded configuration facilitates straightforward implementation into existing designs. Its compact dimensions of 53.3 x 8.5 mm make it an ideal choice for space-constrained environments, while the copper termination enhances conductivity and reduces the risk of corrosion over time. The product is compliant with various directives, ensuring it meets stringent environmental and safety standards.

Designed for easy integration into a wide range of electronic applications
Constructed with high-quality wire-wound technology for enhanced performance reliability
Features an effective temperature coefficient of ±90 ppm/°C for consistent operation
Guaranteed to maintain specified resistance across a variety of operating conditions
Packaged as a loose piece for convenience during assembly and installation
Provides low halogen content, making it environmentally friendly
Able to withstand wave soldering processes up to 265°C without compromising integrity
Robust physical design ensures long-term reliability in both high and low-temperature settings

Related links