RS PRO Hand Tap, M8 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-477
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£25.00
(exc. VAT)
£30.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.00 |
*price indicative
- RS Stock No.:
- 900-477
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Sub Type | Hand Tap | |
| Product Type | Hand Tap | |
| Thread Standard | Metric | |
| Overall Length | 72mm | |
| Number of Pieces | 3 | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | ISO 529 | |
| Pitch | 0.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Sub Type Hand Tap | ||
Product Type Hand Tap | ||
Thread Standard Metric | ||
Overall Length 72mm | ||
Number of Pieces 3 | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals ISO 529 | ||
Pitch 0.75mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap set designed for precise cutting of metric fine internal threads, catering to a variety of sizes and ensuring reliable performance during threading tasks.
Manufactured from premium High Speed Steel for superior durability and wear resistance
Optimised flute design enhances chip evacuation and reduces cutting torque
Provides improved control and stability through carefully engineered thread lengths
Suitable for manual tapping applications, delivering consistent performance
Related links
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
