RS PRO Hand Tap, 1/2 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-487
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£57.40
(exc. VAT)
£68.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.40 |
*price indicative
- RS Stock No.:
- 900-487
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | 1/2 | |
| Product Type | Hand Tap | |
| Sub Type | Hand Tap | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 89mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Hand Tap | |
| Standards/Approvals | ISO 529 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size 1/2 | ||
Product Type Hand Tap | ||
Sub Type Hand Tap | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 89mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Hand Tap | ||
Standards/Approvals ISO 529 | ||
- COO (Country of Origin):
- KR
The RS PRO Hand Tap Set designed for precise and efficient cutting of UNC internal threads. Its high-quality construction ensures optimal performance and durability, suitable for a variety of threading tasks.
Manufactured from high-speed steel (HSS) for exceptional hardness and wear resistance
Includes taper, second, and bottoming taps for comprehensive threading solutions
Precision-ground flutes facilitate smooth cutting and effective chip evacuation
Optimised lengths enhance control and stability during use
Related links
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
