RS PRO Hand Tap, 3/8 UNF Thread, Metric Standard, Hand Tap

Image representative of range

Subtotal (1 unit)*

£38.80

(exc. VAT)

£46.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.80

*price indicative

RS Stock No.:
900-361
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Hand Tap

Thread Size

3/8 UNF

Product Type

Hand Tap

Thread Standard

Metric

Number of Pieces

3

Overall Length

80mm

Material

High Speed Steel

Hand/Machine Tap

Hand Tap

Standards/Approvals

ISO 529

COO (Country of Origin):
KR
The RS PRO UNF Hand Tap Set delivers precise internal thread cutting for manual operations. This high-quality tool set ensures exceptional control and stability while maximizing wear resistance during repeated use.

Premium HSS construction provides excellent hardness

Balanced thread and overall lengths improve leverage

Multi-flute design with 3 or 4 flutes allows smooth chip evacuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy