RS PRO Hand Tap, M6 Thread, Metric Standard, Hand Tap
- RS Stock No.:
- 900-349
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£16.20
(exc. VAT)
£19.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.20 |
*price indicative
- RS Stock No.:
- 900-349
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hand Tap | |
| Product Type | Hand Tap | |
| Thread Size | M6 | |
| Thread Standard | Metric | |
| Number of Pieces | 3 | |
| Overall Length | 66mm | |
| Hand/Machine Tap | Hand Tap | |
| Material | High Speed Steel | |
| Standards/Approvals | ISO 529 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hand Tap | ||
Product Type Hand Tap | ||
Thread Size M6 | ||
Thread Standard Metric | ||
Number of Pieces 3 | ||
Overall Length 66mm | ||
Hand/Machine Tap Hand Tap | ||
Material High Speed Steel | ||
Standards/Approvals ISO 529 | ||
Pitch 1mm | ||
- COO (Country of Origin):
- KR
The RS PRO hand tap is a precision tool designed for creating accurate internal metric threads in a range of materials, ensuring smooth initiation and controlled cutting for consistent quality results.
Constructed from High-Speed Steel (HSS) for exceptional durability
Precision-ground flutes enhance chip removal efficiency
Delivers full-depth threads for superior threading performance
Three-piece set caters to various thread sizes from M2 to M12
Suitable for engineering materials like steel, aluminium alloys, and brass
Related links
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Threading Tap Metric Standard, Hand Tap
- SAM Tap Set Metric Standard, Hand Tap
- Dormer Tap & Drill Set Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
- RS PRO Hand Tap Metric Standard, Hand Tap
