RS PRO T22 Purple Threadlocking Adhesive, 10 ml Bottle, 12 h Cure Time
- RS Stock No.:
- 908-2789
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save £1.14
View bulk pricing optionsSubtotal (1 unit)*
£5.27
(exc. VAT)
£6.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 74 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £5.27 | - |
| 6 - 14 | £5.08 | £1.14 |
| 15 + | £4.96 | £4.65 |
*price indicative
- RS Stock No.:
- 908-2789
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Threadlocking Adhesive | |
| Trade Name | T22 | |
| Application | Threadlocking | |
| Threadlocking Strength | Low | |
| Cure Time | 12 h | |
| Colour | Purple | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 10 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Viscosity | 1200 → 6000 cP | |
| Specific Gravity | 1.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Threadlocking Adhesive | ||
Trade Name T22 | ||
Application Threadlocking | ||
Threadlocking Strength Low | ||
Cure Time 12 h | ||
Colour Purple | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 10 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Viscosity 1200 → 6000 cP | ||
Specific Gravity 1.1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro T22 Threadlocker
The RS Pro T22 is a low strength threadlocking adhesive suitable for longer threads. The threadlockers nature means that it only cures when confined between metal parts.
Features and Benefits
Designed for easy disassembly of treated parts using hand tools
Allows screw adjustment
Holds torque tension specs
Good on low strength metals such as aluminium or brass
Typical applications
All small fasteners where vibration loosening prevention is required
Note
T22 is not recommended without testing on certain plastics.
Related links
- RS PRO T22 Purple Threadlocking Adhesive 12 h Cure Time
- Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
- Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T90 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 2 h Cure Time
- Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 221 Purple Threadlocking Adhesive 24 h Cure Time
- Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
