Loctite 276 Green Threadlocking Adhesive, 250 ml Bottle, 24 h Cure Time
- RS Stock No.:
- 708-1914
- Mfr. Part No.:
- 1246440
- Brand:
- Loctite
Get a bulk buy discount
Add 6 more to save £110.94
View bulk pricing optionsSubtotal (1 unit)*
£260.37
(exc. VAT)
£312.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | £260.37 | - |
| 6 - 14 | £241.88 | £110.94 |
| 15 + | £225.73 | £519.60 |
*price indicative
- RS Stock No.:
- 708-1914
- Mfr. Part No.:
- 1246440
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Trade Name | 276 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Material Compatibility | Metal | |
| Threadlocking Strength | High | |
| Cure Time | 24 h | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 250 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Viscosity | Low Viscosity | |
| Base Chemical | Dimethacrylate Ester | |
| Specific Gravity | 1.05 | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Trade Name 276 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Material Compatibility Metal | ||
Threadlocking Strength High | ||
Cure Time 24 h | ||
Colour Green | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 250 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Viscosity Low Viscosity | ||
Base Chemical Dimethacrylate Ester | ||
Specific Gravity 1.05 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
LOCTITE® 276 - Threadlocking
High-strength anaerobe solution, for long-term sealing of thread connections
Resistant to chemicals, depending on the medium, suitable for temperatures from -55 → +150 °C
Release torque 60 Nm
Dismantling only possible after heating to 250 °C
Prevents independent loosening and seal breaks caused by impact or vibrations
Developed for connections that need to dry quickly
Very well suited to more passive surfaces such as stainless steel and plated materials
Related links
- Loctite 276 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 270 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- RS PRO T43 Blue Threadlocking Adhesive 24 h Cure Time
