Mitutoyo Thickness Meter 0 mm - 30 mm 0.04 mm Accuracy, 0.01 mm Resolution, Digital Display, UKAS
- RS Stock No.:
- 890-004
- Mfr. Part No.:
- 209-951
- Brand:
- Mitutoyo
Subtotal (1 unit)*
£802.00
(exc. VAT)
£962.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 18 November 2026
- Plus 3 unit(s) shipping from 25 November 2026
- Plus 3 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £802.00 |
*price indicative
- RS Stock No.:
- 890-004
- Mfr. Part No.:
- 209-951
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Resolution | 0.01 mm | |
| Product Type | Thickness Meter | |
| Accuracy | 0.04 mm | |
| Display Type | Digital | |
| Battery Type | LR3 | |
| IP Rating | IP67 | |
| Width | 127mm | |
| Weight | 430g | |
| Length | 254mm | |
| Maximum Measurement | 30 mm | |
| Standards/Approvals | No | |
| Height | 53mm | |
| Includes | Battery | |
| Minimum Measurement | 0 mm | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Resolution 0.01 mm | ||
Product Type Thickness Meter | ||
Accuracy 0.04 mm | ||
Display Type Digital | ||
Battery Type LR3 | ||
IP Rating IP67 | ||
Width 127mm | ||
Weight 430g | ||
Length 254mm | ||
Maximum Measurement 30 mm | ||
Standards/Approvals No | ||
Height 53mm | ||
Includes Battery | ||
Minimum Measurement 0 mm | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CZ
The Mitutoyo Digital Caliper Gauge enables measurements in hard-to-reach places. Excellent resistance against water and dust IP67 level.
Range 0 - 30 mm
Digital step 0,001/0,002/0,005/0,01 mm
Accuracy 0,04 mm
Measuring force 0,9-1,6 N
Protection IP67
Mass 430 g
Related links
- Mitutoyo Thickness Meter 0 mm - 30 mm 0.04 mm Accuracy Digital Display
- Mitutoyo Series 700 Thickness Meter 0 mm - 12 mm ±0.02 mm Accuracy LCD Display, UKAS
- Sauter Thickness Meter 0.75 mm - 230 mm ±0.5 % Accuracy Digital Display
- Mitutoyo Series 700 Thickness Meter 0 mm - 12 mm ±0.02 mm Accuracy LCD Display
- RS PRO Thickness Meter 0 mm - 12 mm ±0.1 mm Accuracy LCD Display
- Mitutoyo 547 Thickness Gauge 0 mm - 10 mm ±3 μm Accuracy LCD Display, UKAS
- Sauter TU 80-0.01 US Thickness Meter 0.75 mm - 80 mm ±0.005 % Accuracy LCD Display
- Sauter TN 80-0.01 US Thickness Meter 0.75 mm - 80 mm ±0.01 % Accuracy LCD Display
