Mitutoyo 547 Thickness Gauge 0 mm - 10 mm ±3 μm Accuracy, 0.01 mm Resolution, LCD Display, UKAS

Subtotal (1 unit)*

£535.93

(exc. VAT)

£643.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£535.93

*price indicative

RS Stock No.:
794-5694
Mfr. Part No.:
547-321
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Product Type

Thickness Gauge

Resolution

0.01 mm

Accuracy

±3 μm

Display Type

LCD

Battery Type

SR44

Battery Life

7000h

IP Rating

IP4X

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Length

175mm

Standards/Approvals

BS EN 61340-5-1:2007, ANSI/ESD S20.20:2014

Width

175mm

Maximum Measurement

10 mm

Minimum Measurement

0 mm

Calibrated

UKAS

Model Number

547

COO (Country of Origin):
JP

Mitutoyo Digimatic Thickness Gauge


The Mitutoyo Digimatic thickness gauge has a range between 0mm and 10mm and maximum measuring depth of 120mm. This professional digital gauge is easy to use while also being quick and efficient. It has an ABS feature that determines its absolute position from the origin at power ON by employing an absolute linear encoder. This Digimatic indicator incorporates an internal calculation function for measuring displacement. It has various features like alarms for low voltage, counting value composition error, overflow error and tolerance limit setting error that set it apart from the rest of the gauges, making it ideal for a wide range of applications.

Features and Benefits


Accuracy is 3um

Resolution is 0.01mm

GO/NG indication

LCD type display

Digimatic data output

Data hold and preset

Reversible counting direction

Rust-free ceramic contact point and anvil

Long battery life of approximately 7000 hours

Applications


Automotive

Machining

Fabrication

Workshops

Manufacturing units

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy