Siemens SIVACON NC/NO Thermostat, 10 A, 250V ac, 80 °C, -40 °C, 25 (Fixed Switch-off) °C

Image representative of range

Subtotal (1 unit)*

£58.07

(exc. VAT)

£69.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.07

*price indicative

RS Stock No.:
900-147
Mfr. Part No.:
8MR2172-2A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermostat

Sub Type

Thermostat

Contact Voltage

250V

Switch Configuration

NC/NO

Supply Voltage

250V ac

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Contact Current

10A

Standards/Approvals

RoHS

Temperature Setting Range

25 (Fixed Switch-off) °C

Series

SIVACON

COO (Country of Origin):
DE
The Siemens Cabinet thermostat designed for temperature regulation in low-voltage systems. It operates on 250 V AC, supports up to 10 A contact current, and features both normally closed (NC) and normally open (NO) contacts. With a wide operating temperature range from -40 °C to 80 °C, it’s suitable for demanding industrial environments.

IP20 protection


DIN rail mounting


RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy