Siemens SIVACON NO Thermostat, 10 A, 240V ac, 80 °C, -40 °C, 40 (Fixed Switch-off) °C

Image representative of range

Subtotal (1 unit)*

£30.77

(exc. VAT)

£36.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.77

*price indicative

RS Stock No.:
900-142
Mfr. Part No.:
8MR2171-1BB
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Thermostat

Sub Type

Thermostat

Contact Voltage

240V

Switch Configuration

NO

Supply Voltage

240V ac

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Contact Current

10A

Standards/Approvals

RoHS

Series

SIVACON

Temperature Setting Range

40 (Fixed Switch-off) °C

COO (Country of Origin):
DE
The Siemens Cabinet thermostat designed for temperature regulation in low-voltage systems. Operating on 240 V AC, it supports up to 10 A contact current and features a normally open (NO) contact. With a fixed switching temperature of 50 °C, it’s Ideal for maintaining optimal conditions in industrial enclosures.

IP20 protection


DIN rail mounting


RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy