Siemens 8MR2171 NO Thermostat, 35 °C, 35 °C
- RS Stock No.:
- 899-906
- Mfr. Part No.:
- 8MR2171-3BB
- Brand:
- Siemens
Subtotal (1 unit)*
£31.63
(exc. VAT)
£37.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.63 |
*price indicative
- RS Stock No.:
- 899-906
- Mfr. Part No.:
- 8MR2171-3BB
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Thermostat | |
| Sub Type | Thermostat | |
| Switch Configuration | NO | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Series | 8MR2171 | |
| Temperature Setting Range | 35 °C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Thermostat | ||
Sub Type Thermostat | ||
Switch Configuration NO | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Series 8MR2171 | ||
Temperature Setting Range 35 °C | ||
- COO (Country of Origin):
- DE
The Siemens Fix Thermostat with NO contact is designed to provide reliable temperature control, activating when the temperature reaches 35°C. With a net weight of 0.036 kg, it is Compact and efficient, making it Ideal for temperature-sensitive applications in industrial or commercial settings where precise temperature regulation is required.
Normally open contact
Net weight is 0.036 kg
Compact design
Suitable for temperature-sensitive applications
Related links
- Siemens RDD100 On-Off Thermostat 230V -25 °C, 35 °C
- Siemens S55770 Thermostat 250V ac 5 °C, 5 → 35°C
- SAUTER REGULATION EGT 688 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION EGT 386 Temperature Sensor -35 °C, -35 → 70 °C
- Siemens SIVACON NO Thermostat 240V ac -40 °C, 50 (Fixed Switch-off) °C
- SAUTER REGULATION EGT 330 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION EGT 686 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 → 70 °C
