SAUTER REGULATION EGT 688 Temperature Sensor, 70 °C, -35 °C, -35 → 70 °C
- RS Stock No.:
- 766-432
- Mfr. Part No.:
- EGT688F101
- Brand:
- SAUTER REGULATION
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 766-432
- Mfr. Part No.:
- EGT688F101
- Brand:
- SAUTER REGULATION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Temperature Sensor | |
| Sub Type | Temperature Sensor | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | RoHS Directive 2011/65/EU EN 50581 | |
| Temperature Setting Range | -35 → 70 °C | |
| Series | EGT 688 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Temperature Sensor | ||
Sub Type Temperature Sensor | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals RoHS Directive 2011/65/EU EN 50581 | ||
Temperature Setting Range -35 → 70 °C | ||
Series EGT 688 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION sensor is designed for recessed mounting, primarily serving the function of accurately measuring room temperature for optimal climate control.
Passive measurement ensures energy-efficient room climate control
Suitable for use in dry environments like residential and commercial spaces
Comes complete with a frame for ease of installation
Resistant to ambient temperatures ranging from -35 to 70 °C
Designed with a housing MADE from Durable thermoplastic
Related links
- SAUTER REGULATION EGT 386 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION EGT 686 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION EGT 486 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION EGT 388 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION EGT 330 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION EGT 332 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION EGT 335 Temperature Sensor -35 °C, -35 → 70 °C
- SAUTER REGULATION Pressure Sensor, IP65 16 bar 24V 70 °C
