SAUTER REGULATION EGT 486 Temperature Sensor, 70 °C, -35 °C, -35 → 70 °C

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
766-427
Mfr. Part No.:
EGT486F101
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Temperature Sensor

Sub Type

Temperature Sensor

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-35°C

Standards/Approvals

RoHS Directive 2011/65/EU EN 50581

Temperature Setting Range

-35 → 70 °C

Series

EGT 486

COO (Country of Origin):
DE
The SAUTER REGULATION temperature sensor delivers precise readings for effective climate control in various environments. is designed for recessed installation, it ensures efficient room temperature measurements in both residential and commercial settings.

Passive temperature measurement guarantees energy efficiency

Suitable for dry rooms, enhancing reliability in diverse applications

Comes complete with a frame for easy installation

Robust thermoplastic housing ensures durability and longevity

Offers a wide measuring range of -35...70 °C for versatile usage

Maintains accuracy with a tolerance of ±0.3 K at 0 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy